Ind RF Chip Multi-Layer 4.7nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0402 T/R
Advanced Ceramic X HI1005-1C4N7SMT technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Depth | 0.6mm |
| Height | 0.6mm |
| Inductance | 4.7nH |
| Max DC Current | 300mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.