Ind High Frequency Chip Multi-Layer 5.6nH 0.3nH 100MHz 8Q-Factor Ceramic 600mA 0603 T/R
Advanced Ceramic X HI1608-1C5N6SNT technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 5.6nH |
| Max DC Current | 600mA |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.