Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ADVANCED CONNECTEK
AJR49-4K8020
Datasheet
Advanced-Connectek
AJR49-4K8020
Unconfirmed
Conn 2.5MM Audio Jack F 4 POS SMD
Connectors & Interconnects
I/O Connectors
Connectors & Interconnects
I/O Connectors
Audio & Video Connectors
Conn 2.5MM Audio Jack F 4 POS SMD
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
2.5MM Audio Jack
Gender
F
Number of Contacts
4
Mounting
Surface Mount
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account