Conn USB Surface mount to Board
Advanced-Connectek MNC2C-5K5K12 technical specifications.
| Type | Mini USB Type B |
| Gender | RCP |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced-Connectek MNC2C-5K5K12 to view detailed technical specifications.
No datasheet is available for this part.