Conn PCMCIA SKT 15 POS 0.8mm Solder ST Thru-Hole
Advanced-Connectek PCM40-1K6120 technical specifications.
| Type | PCMCIA |
| Gender | SKT |
| Number of Contacts | 15 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
No datasheet is available for this part.