Conn SD Card SKT 9 POS Solder RA SMD 0.5A
Checking distributor stock and pricing after the page loads.
Advanced-Connectek SDC20-09K2000 technical specifications.
| Type | SD Card |
| Gender | SKT |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 100VAC |