The UltraVolt XS series is an extra-small, regulated DC-to-DC high voltage power supply designed for high-precision biasing applications. Measuring only 1.3 cc, it provides a programmable output from 0 to 100V with tight line and load regulation. The module features a metal case for low radiated noise and is designed for PCB flat mounting in size-critical portable devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Energy Industries 0.1XS5-P0.1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Output Voltage | 0 to 100VDC |
| Output Power | 100mW |
| Input Voltage | 5VDC |
| Output Current | 1mA |
| Ripple | < 50 (peak to peak)mV |
| Polarity | Positivestring |
| Temperature Coefficient | < 50ppm/°C |
| Isolation | Non-Isolatedstring |
| Weight | 5g |
| Volume | 1.3cc |
| RoHS | Compliant |
Download the complete datasheet for Advanced Energy Industries 0.1XS5-P0.1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.