The 30A24-P30 is a regulated, high-voltage DC-to-DC converter from the UltraVolt A Series. It converts a 24VDC nominal input into a programmable 0 to 30,000VDC positive output with a maximum power rating of 30W. The module features 0 to 5VDC control and monitoring interfaces, indefinite short-circuit protection, and a fixed-frequency, low-stored-energy design for enhanced safety and reliability in high-voltage biasing applications.
Checking distributor stock and pricing after the page loads.
| Input Voltage (Nominal) | 24VDC |
| Output Voltage | 0 to 30000VDC |
| Output Power | 30W |
| Output Current | 1mA |
| Output Polarity | Positive |
| Input Voltage Range | 23 to 30VDC |
| Ripple | < 0.02% |
| Programming Interface | 0 to 5VDC |
| RoHS | Compliant |
| Safety Agency | UL/cUL Recognized, CE Mark |