This dual output DC/DC converter from Advanced Energy Industries features adjustable and fixed output voltage options. The device can deliver up to 750mA of output current and has a maximum input voltage of 28V. It operates within an input voltage range of 24 to 28V and has a minimum input voltage of 24V. The converter is available in a 13-pin package.
Advanced Energy Industries 4CAUX-N30-N750-C technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to -4000|750V |
| Output Power | 30W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.001A |
| Maximum Input Voltage | 28V |
| Input Voltage | 24 to 28V |
| Minimum Input Voltage | 24V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 4CAUX-N30-N750-C to view detailed technical specifications.
No datasheet is available for this part.