The GB130Q family is a highly efficient, quad-output power conversion solution developed for next-generation medical and industrial applications. It features dual safety certification, a 5V standby output, remote inhibit, and long-life electrolytic capacitors (>7 years). It meets Class B conducted and radiated EMI with significant margin to simplify system integration. The unit provides 130W with forced air cooling and 100W with convection cooling.
Checking distributor stock and pricing after the page loads.
| Power | 120W (Convection) / 157W (Forced Air)W |
| Efficiency | 87% |
| Input Voltage | 90 ~ 264VAC |
| Number of Outputs | 4 |
| Voltage - Output 1 | 5V |
| Current - Output 1 | 12A |
| Voltage - Output 2 | 12V |
| Current - Output 2 | 3A |
| Voltage - Output 3 | -12V |
| Current - Output 3 | 1A |
| Voltage - Output 4 | 12V |
| Current - Output 4 | 1A |
| Isolation Voltage | 4kV |
| Operating Temperature | -20 to +70°C |
| Dimensions | 5.33 x 3.46 x 1.79inches |
| Safety Standard (medical) | IEC/EN/UL60601-1, 3rd Edition |
| Safety Standard (ite/industrial) | IEC/EN/UL62368-1 |
| Emi/emc | Class B Radiated & Conducted |
| RoHS | RoHS Compliant |
| Agencies | CE, cURus, DEMKO |