The LGA50D-01DADJLPJ is a non-isolated digital DC-DC converter from the Artesyn LGA50D series. It features a dual-phase design that provides two independent 25 amp, 50 watt outputs or a single 50 amp, 100 watt output in a compact low-profile footprint of 1 x 0.5 inches. The module supports both analog and digital control via PMBus, exceptional power density, and is designed for cost and space-sensitive applications like graphics processing, FPGAs, and telecom equipment.
Advanced Energy Industries LGA50D-01DADJLPJ technical specifications.
| Input Voltage Range | 7.5 - 14Vdc |
| Output Voltage Range | 0.6 - 3.3Vdc |
| Maximum Output Current (Single) | 50A |
| Maximum Output Current (Dual) | 25 per outputA |
| Efficiency | 92.0% |
| Maximum Output Power | 100W |
| Switching Frequency | 615 - 800kHz |
| Operating Temperature | -40 to +85°C |
| Height | 5.5mm |
| Safety | IEC62368-1 |
| Environmental | RoHS 6/6 compliant |
| Standards | IPC9592B compliant |
Download the complete datasheet for Advanced Energy Industries LGA50D-01DADJLPJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.