Open frame, single-output AC/DC power supply delivering 48V at 21A for a maximum of 1008W. Features 92% typical efficiency and 4000VAC minimum isolation voltage, suitable for medical applications. Operates across a wide temperature range from -40°C to 70°C with 0.5% line regulation and 0.2% load regulation. Input connection via screw terminal block, with a 23-pin configuration.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 21A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1008(Typ)W |
| Efficiency | 92(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Maximum Input Current | 10(Typ)A |
| Ripple & Noise | 480mV |
| Pin Count | 23 |
| RoHS Version | 2002/95/EC |