The 1-CIS-066-01-T-G PGA socket features 66 SKT contacts with a 2.54mm terminal pitch and solder termination. It is designed for through hole mounting and has a straight body orientation. The socket operates reliably between -40°C and 260°C.
Checking distributor stock and pricing after the page loads.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 66 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 260°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |