IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder,
Sign in to ask questions about the Advanced Interconnections DS320-29GG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Interconnections DS320-29GG technical specifications.
| Max Operating Temperature | 140 |
| Min Operating Temperature | -60 |
| Termination Type | SOLDER |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Advanced Interconnections DS320-29GG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.