IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder,
Checking distributor stock and pricing after the page loads.
Advanced Interconnections HDS308-01TT technical specifications.
| Max Operating Temperature | 260 |
| Min Operating Temperature | -60 |
| Termination Type | SOLDER |
| Manufacturer Series | HDS |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.