Conn Socket SKT 20 POS 1.27mm ST
Advanced Interconnections KNS020-227GG technical specifications.
| Type | Socket |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Body Orientation | Straight |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advanced Interconnections KNS020-227GG to view detailed technical specifications.
No datasheet is available for this part.