IC Socket, DIP40, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
Sign in to ask questions about the Advanced Interconnections LS320-49TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Interconnections LS320-49TG technical specifications.
| Max Operating Temperature | 140 |
| Min Operating Temperature | -60 |
| Termination Type | SOLDER |
| Manufacturer Series | LS |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Advanced Interconnections LS320-49TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.