
The ALD1102SA is a P-channel MOSFET from Advanced Linear Devices with a maximum operating temperature range of 0°C to 70°C. It features a drain to source breakdown voltage of -12V and a drain to source resistance of 180R. The device can handle a continuous drain current of -16mA and a power dissipation of 500mW. The ALD1102SA is available in a 50-piece package quantity and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD1102SA technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | -16mA |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 180R |
| Gate to Source Voltage (Vgs) | -13.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 50 |
| Polarity | P-CHANNEL |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
