
Advanced Linear Devices ALD1116SA technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.8mA |
| Drain to Source Breakdown Voltage | 13.2V |
| Drain to Source Resistance | 350R |
| Gate to Source Voltage (Vgs) | 13.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 50 |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Linear Devices ALD1116SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
