The ALD1121EPAL is an N-channel JFET from Advanced Linear Devices, packaged in a 50-count PDIP. It features a drain to source breakdown voltage of 10V and a continuous drain current of 3mA. The device has a power dissipation of 600mW and a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD1121EPAL technical specifications.
| Package/Case | PDIP |
| Continuous Drain Current (ID) | 3mA |
| Drain to Source Breakdown Voltage | 10V |
| Drain to Source Resistance | 500R |
| Gate to Source Voltage (Vgs) | 6.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 50 |
| Polarity | N-CHANNEL |
| Power Dissipation | 600mW |
| RoHS | Compliant |
No datasheet is available for this part.
