MOSFET Dual EPAD(R) N-Ch
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD1121ESA technical specifications.
| Package/Case | SOIC |
| Drain to Source Breakdown Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 50 |
| Polarity | N-CHANNEL |
| Power Dissipation | 600mW |
| RoHS | Not Compliant |
No datasheet is available for this part.
