The ALD1502S is a single timer IC from Advanced Linear Devices, packaged in a 50-unit SOIC. It operates within a temperature range of 0°C to 70°C and can handle a maximum power dissipation of 600mW. The device is powered by a supply voltage between 2V and 12V. The ALD1502S is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD1502SA technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Timers/Counters | 1 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | ALD1502S |
| RoHS | Not Compliant |
No datasheet is available for this part.
