
Comparator ICs 2mV Open Drain Drvr
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Linear Devices ALD2301APA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 18uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Response Time | 650ns |
| RoHS Compliant | No |
| Series | ALD2301A |
| Supply Current | 18uA |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Linear Devices ALD2301APA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.