
Advanced Linear Devices ALD2301CSA technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 20mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 18uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Response Time | 650ns |
| RoHS Compliant | No |
| Series | ALD2301C |
| Supply Current | 18uA |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Linear Devices ALD2301CSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.