
The ALD2321BPC is a dual operational amplifier from Advanced Linear Devices. It features a push-pull output type and can supply 50mA of current per channel. The op-amp operates within a temperature range of 0-70°C and has a maximum power dissipation of 600mW. It also has a low input bias current of 20pA and an input offset voltage of 500uV. The ALD2321BPC is available in a PDIP-14 package.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD2321BPC technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 180uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Output Current per Channel | 50mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Response Time | 1.1us |
| Series | ALD2321B |
| Supply Current | 180uA |
| RoHS | Not Compliant |
No datasheet is available for this part.