The ALD2502PB is a dual timer IC from Advanced Linear Devices, featuring two timers/counters in a PDIP package. It operates over a temperature range of 0°C to 70°C and can dissipate up to 600mW of power. The device is not RoHS compliant and is part of the ALD2502P series.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD2502PB technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Timers/Counters | 2 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | ALD2502P |
| RoHS | Not Compliant |
No datasheet is available for this part.