Operational Amplifiers - Op Amps Ultra-Micropower
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD2706BSA technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 200uA |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Supply Current | 50uA |
| Technology | CMOS |
| Voltage Gain | 109.54dB |
| RoHS | Not Compliant |
No datasheet is available for this part.