
The ALD2706SA is a dual operational amplifier from Advanced Linear Devices with a gain bandwidth product of 200kHz. It features an input bias current of 20pA and an input offset voltage of 10mV. The device operates over a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. It can source an output current of 200uA and has a slew rate of 0.1V/µs. The ALD2706SA is available in a 50-unit package quantity and is not RoHS compliant.
Advanced Linear Devices ALD2706SA technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 200uA |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Supply Current | 50uA |
| Technology | CMOS |
| Voltage Gain | 109.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Linear Devices ALD2706SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
