The ALD4201PC is a dual supply voltage comparator from Advanced Linear Devices. It operates over a temperature range of 0°C to 70°C and can handle a maximum power dissipation of 600mW. The comparator is available in a DIP package and is not RoHS compliant. It has a maximum supply voltage of 12V and a minimum supply voltage of 3V, with a supply current of 10nA at maximum supply voltage.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD4201PC technical specifications.
| Package/Case | DIP |
| Max Dual Supply Voltage | 6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | ALD4201P |
| Supply Current | 10nA |
| RoHS | Not Compliant |
No datasheet is available for this part.
