
The ALD4211PC is a dual supply voltage comparator in a DIP package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 600mW. The comparator has a maximum supply voltage of 12V and a minimum supply voltage of 3V. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD4211PC technical specifications.
| Package/Case | DIP |
| Max Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | ALD4211P |
| Supply Current | 10nA |
| RoHS | Not Compliant |
No datasheet is available for this part.