The ALD4213PC is a dual supply op-amp from Advanced Linear Devices, featuring a DIP package and operating temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 600mW and has a maximum supply current of 1uA. The op-amp is not RoHS compliant, and it is part of the ALD4213P series.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD4213PC technical specifications.
| Package/Case | DIP |
| Max Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | ALD4213P |
| Supply Current | 10nA |
| RoHS | Not Compliant |
No datasheet is available for this part.