
The ALD4501PE is a 4-channel timer IC from Advanced Linear Devices, available in a PDIP-18 package. It operates within a temperature range of 0 to 70°C and can handle a maximum power dissipation of 600mW. The device requires a supply voltage between 2V and 12V. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD4501PE technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Timers/Counters | 4 |
| Package Quantity | 18 |
| RoHS Compliant | No |
| Series | ALD4501P |
| RoHS | Not Compliant |
No datasheet is available for this part.
