
The ALD4706BPB is a 4-channel instrumentation amplifier from Advanced Linear Devices, featuring a gain bandwidth product of 200kHz and an operating supply voltage of 5V. It has an input bias current of 20pA and an input offset voltage of 5mV. The amplifier is packaged in a PDIP package and is available in quantities of 25. It operates over a temperature range of 0°C to 70°C and has a slew rate of 0.17V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Linear Devices ALD4706BPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Linear Devices ALD4706BPB technical specifications.
| Package/Case | PDIP |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 200uA |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Slew Rate | 0.17V/µs |
| Supply Current | 200uA |
| Technology | CMOS |
| Voltage Gain | 109.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Linear Devices ALD4706BPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
