
The ALD4706BSB is a 4-channel operational amplifier from Advanced Linear Devices. It features a gain bandwidth product of 200kHz and an input bias current of 20pA. The device operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The ALD4706BSB is packaged in a SOIC package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD4706BSB technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 200uA |
| Package Quantity | 56 |
| RoHS Compliant | No |
| Slew Rate | 0.17V/µs |
| Supply Current | 200uA |
| Technology | CMOS |
| Voltage Gain | 109.54dB |
| RoHS | Not Compliant |
No datasheet is available for this part.