The ALD500ASC is a single-channel analog-to-digital converter with differential input, operating over a temperature range of -40°C to 85°C. It is powered by a 5.5V supply and is available in a 48-piece SOIC package. This device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD500ASC technical specifications.
| Package/Case | SOIC |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 48 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.