The ALD500AUSWC is a single-channel differential input operational amplifier from Advanced Linear Devices. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. The device is packaged in a 46-count SOIC package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD500AUSWC technical specifications.
| Package/Case | SOIC |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 46 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.