
Analog to Digital Converters - ADC 16 Bit A/D Processor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Linear Devices ALD500PCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Linear Devices ALD500PCL technical specifications.
| Package/Case | PDIP |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD500PCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.