
Analog to Digital Converters - ADC 18 Bit A/D w10ppm VR
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD500RAU-10QEL technical specifications.
| Package/Case | QSOP |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 56 |
| RoHS | Compliant |
No datasheet is available for this part.