
Timers & Support Products 2% CMOS Timer 2MHz
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD555PA technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Timers/Counters | 1 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | ALD555P |
| RoHS | Not Compliant |
No datasheet is available for this part.
