Advanced Linear Devices MB1SPCB technical specifications.
| Package/Case | SOIC |
| Evaluation Kit | Yes |
| Interface | Parallel |
| Mount | Through Hole |
| Package Quantity | 1 |
| Series | MB1 |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Linear Devices MB1SPCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.