The 0800-3111-011 is a high-performance ultra-low noise silicon PIN photodiode designed for low light level applications. It features high sensitivity in the blue/visible spectral range and is packaged in a hermetically sealed TO-18 metal can. This component is part of the blue-enhanced photodiode series tailored for precision instrumentation and low-current signal detection.
Advanced Photonix 0800-3111-011 technical specifications.
| Active Area | 5.07mm² |
| Spectral Range | 350 to 1100nm |
| Peak Responsivity | 0.45A/W |
| Dark Current | 0.4nA |
| Capacitance | 75pF |
| Rise Time | 50ns |
| Breakdown Voltage | 50V |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Advanced Photonix 0800-3111-011 to view detailed technical specifications.
No datasheet is available for this part.