
ADVANCED PHOTONIX NSL 4962. LDR, 1MOHM, 250MW, NSL SERIES
Sign in to ask questions about the Advanced Photonix NSL 4962. datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Photonix NSL 4962. technical specifications.
| Package/Case | TO-8 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -60°C |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Advanced Photonix NSL 4962. to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.