The NSL-5110 is a light dependent resistor (LDR) with sensitivity in the visible light region. It consists of a CdS photoresistor photocell mounted on a 2-pin ceramic header and is plastic encapsulated for moisture resistance. This passive resistance output device is designed to sense light from 400nm to 700nm.
Checking distributor stock and pricing after the page loads.
| Light Resistance (2 ftc) | 0.7 to 2.1kOhms |
| Dark Resistance | 0.4MOhms |
| Peak Spectral Response | 550nm |
| Maximum Voltage | 100V |
| Power Dissipation | 50mW |
| Operating Temperature Range | -40 to +75°C |
| RoHS | Compliant |