
The NSL-5150 is a Cadmium Sulfide (CdS) photocell, also known as a Light Dependent Resistor (LDR), designed for visible light measurement in the 400 nm to 700 nm range. It is packaged in a hermetically sealed TO-18 metal can with a flat lens, offering high stability and moisture resistance. The device provides an analog resistance output that decreases as light intensity increases, with a spectral response closely matching the human eye. It features a high dark resistance of at least 10 MΩ and is suitable for industrial applications, audio compressors, and light meters.
Checking distributor stock and pricing after the page loads.
| Voltage (peak AC or DC) | 60V |
| Power Dissipation @ 25°C | 50mW |
| Light Resistance (2fc, 2854K) | 10 - 20kΩ |
| Dark Resistance (10 sec after light removal) | 10 (Min)MΩ |
| Spectral Peak Wavelength | 550nm |
| Rise Time (to 63% saturation) | 55ms |
| Fall Time (to 37% saturation) | 20ms |
| Operating Temperature | -60 to +75°C |
| Storage Temperature | -60 to +75°C |
| RoHS | Non-compliant |
| Moisture Sensitivity Level (msl) | 1 (Unlimited) |