The NSL-5910 is a high-performance Cadmium Sulfide (CdS) photoresistor cell designed for visible light measurement with a peak spectral response at 550 nm. It is packaged in a two-leaded hermetically sealed TO-8 metal can for durability in industrial environments. The device exhibits a resistance decrease as light level increases, featuring efficiency characteristics similar to the human eye.
Checking distributor stock and pricing after the page loads.
| Peak Spectral Response | 550nm |
| Light Resistance | 100kOhms |
| Maximum Voltage (Peak AC or DC) | 170V |
| Power Dissipation @ 25°C | 500mW |
| Operating Temperature | -60 to +75°C |
| Lead Length | 38mm |
| RoHS | Non-Compliant |