The NSL-6910 is a cadmium sulfide (CdS) photocell, also known as a light-dependent resistor (LDR), designed for light intensity detection. It is housed in a TO-8 glass-lens metal package for robustness and features a peak spectral response at 690nm. The device exhibits a cell resistance range of 25 to 250 Ohms at 21 lux and a minimum dark resistance of 67 kOhms after 5 seconds of darkness.
Checking distributor stock and pricing after the page loads.
| Peak Wavelength | 690nm |
| Max Voltage | 170Vpk |
| Resistance @ 21 lux | 25 ~ 250Ohms |
| Minimum Dark Resistance | 67kOhms |
| Operating Temperature Min | -60°C |
| Operating Temperature Max | 75°C |
| Mounting Type | Through Hole |
| Package Case | Radial |
| RoHS | Compliant |