Photodiode Blue 0.59MM Sq TO-46
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-C100 technical specifications.
| Package/Case | TO-46-3 |
| Diode Type | PIN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 3ns |
| Viewing Angle | 83° |
| Wavelength | 850nm |
| RoHS | Not Compliant |