The PDB-C101 PIN diode from Advanced Photonix features a TO-46-2 package and through hole mount. It operates within a temperature range of -40°C to 125°C and has a maximum reverse voltage of 100V. The diode exhibits a response time of 10ns and a viewing angle of 74°, with a specified wavelength of 950nm.
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-C101 technical specifications.
| Package/Case | TO-46-2 |
| Diode Type | PIN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 10ns |
| Viewing Angle | 74° |
| Wavelength | 950nm |
| RoHS | Not Compliant |