The PDB-C101-I is a PIN diode with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a TO-18-3 package and is available in bulk packaging. The diode has a maximum reverse voltage of 100V and a response time of 10ns. It is designed for through hole mounting and has a viewing angle of 74°.
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-C101-I technical specifications.
| Package/Case | TO-18-3 |
| Diode Type | PIN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 10ns |
| Viewing Angle | 74° |
| Wavelength | 950nm |
| RoHS | Not Compliant |