Photodiode Blue 2.98MM Len TO-46
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-C104-IL technical specifications.
| Package/Case | TO-46-3 |
| Diode Type | PIN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 10ns |
| Viewing Angle | 65° |
| Wavelength | 950nm |
| RoHS | Not Compliant |